
This surface mount linear voltage regulator offers a fixed 6V output with a 200mA maximum output current. Featuring a 2% accuracy and a low input bias current of 75µA, it operates across a wide temperature range from -40°C to 150°C. The device supports a maximum input voltage of 31V and boasts a Power Supply Rejection Ratio (PSRR) of 60dB. It is lead-free, RoHS compliant, and designed for automotive applications.
Stmicroelectronics L4988MDTR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 31V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4988MDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
