
Stmicroelectronics L4989MD013TR technical specifications.
| Accuracy | 3% |
| Package/Case | SO |
| Dropout Voltage | 180mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 31V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4989MD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
