
Stmicroelectronics L4995JTR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4995JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
