
Automotive-grade LDO regulator with a fixed 5V positive output voltage and a maximum output current of 0.15A. Features include a 5.6V minimum input voltage, 31V maximum input voltage, and a maximum dropout voltage of 0.5V at 150mA. This 12-pin PowerSSO EP package is surface-mount with gull-wing leads, measuring 5mm x 4mm x 1.65mm with a 0.8mm pin pitch. Integrated protections include current limit, short circuit, and thermal shutdown.
Stmicroelectronics L5150GJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSSO |
| Package/Case | PowerSSO EP |
| Package Description | Power Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 5.6V |
| Maximum Input Voltage | 31V |
| Maximum Dropout Voltage @ Current | 0.5@150mAV |
| Accuracy | ±2% |
| Line Regulation | 40mV |
| Load Regulation | 40mV |
| Junction to Ambient | 52K/W |
| Junction to Case | 20K/W |
| Reference Voltage | 2.5(Typ)V |
| Typical Quiescent Current | 0.055mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L5150GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.