
Stmicroelectronics L5957 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 800mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
