
Stmicroelectronics L5958SMTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 8.5V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5958SMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.