
Stmicroelectronics L5962 technical specifications.
| Package/Case | PowerSO Slug Up |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 11.1(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.43(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Multiple Linear/Switching Voltage Regulator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L5962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.