Stmicroelectronics L5974DTR technical specifications.
| Capacitance | 2.2E-07F |
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5974DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.