The L5975AD is a 36V 2.5A adjustable DC/DC controller from Stmicroelectronics. It is packaged in a SO package and is designed for surface mount applications. The device operates over a temperature range of unspecified values and is available in quantities of 100 per rail/Tube. The L5975AD is a positive output type device with an output configuration of adjustable.
Stmicroelectronics L5975AD technical specifications.
| Capacitance | 2.2E-07F |
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5975AD to view detailed technical specifications.
No datasheet is available for this part.