The L5975D is a surface mount adjustable DC/DC controller from Stmicroelectronics. It operates over a wide input voltage range of 4V to 36V and can deliver up to 3A of output current. The device is packaged in a SO package and is available in quantities of 100. The L5975D is suitable for use in a variety of applications including DC/DC converters and voltage regulators.
Stmicroelectronics L5975D technical specifications.
| Capacitance | 2.2E-07F |
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5975D to view detailed technical specifications.
No datasheet is available for this part.