
Adjustable DC/DC buck controller, 700mA output current, 2.9V to 18V input voltage range. Features a maximum switching frequency of 250kHz and a minimum output voltage of 600mV. This surface mount integrated circuit operates from -40°C to 125°C and is RoHS compliant. Packaged in a 3mm x 3mm x 0.88mm VFQFPN package.
Stmicroelectronics L5980 technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Min Output Voltage | 600mV |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 120V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 250kHz |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
