
Stmicroelectronics L5991AD technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 93% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5kA |
| Output Voltage | 5.075V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5991AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
