
Stmicroelectronics L5994 technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 345kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 25V |
| Package Quantity | 1500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L5994 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
