
Stmicroelectronics L5994A technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 96% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 1.9V |
| Package Quantity | 1500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1.496V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5994A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.