
Stmicroelectronics L603C technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 90V |
| Collector Emitter Voltage (VCEO) | 90V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 400mA |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Max Collector Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L603C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.