
DMOS Full Bridge Driver, a 2-channel interface IC for brushed motors, operates from a 12V to 48V supply range with a typical 36V operating voltage. It delivers up to 2A maximum output current, with 1A output current per channel. Featuring over-temperature fault protection and BCDMOS technology, this surface mount device is housed in a SO package, measuring 13mm in length, 7.6mm in width, and 2.35mm in height. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Stmicroelectronics L6201013TR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | BCDMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6201013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
