
Dual-channel, full-bridge motor driver IC for brushed DC motors. Features a maximum supply voltage of 48V and an operating supply voltage of 36V, with a maximum collector current of 10A and output current per channel of 4A. Integrated over-temperature fault protection and logic interface. Packaged in a 20-pin SOIC for surface mounting, with dimensions of 16mm length, 11.1mm width, and 3.3mm height. Operates across a temperature range of -40°C to 150°C.
Stmicroelectronics L6201PS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Current per Channel | 4A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 400ns |
| RoHS Compliant | Yes |
| Technology | BCDMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6201PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
