
Dual-channel, full-bridge motor driver IC for brushed DC motors. Features a maximum output current of 4A per channel and a maximum supply voltage of 48V, with an operating supply voltage of 36V. Includes over-temperature fault protection and a low drain-to-source resistance of 300mR. Packaged in a 20-pin SOIC surface-mount format, this RoHS-compliant component operates across a temperature range of -40°C to 150°C.
Stmicroelectronics L6201PSTR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 300mR |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 36V |
| Output Current | 4A |
| Output Current per Channel | 4A |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BCDMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6201PSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
