
Dual-channel brushed DC motor driver IC featuring BCDMOS technology. Delivers up to 1.5A output current per channel with a maximum supply voltage of 48V. Includes over-temperature fault protection and a low 300mR drain-to-source resistance. Packaged in a through-hole DIP for easy integration.
Stmicroelectronics L6202 technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 300mR |
| Fault Protection | Over Temperature |
| Height | 5.1mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 400ns |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | BCDMOS |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
