
Dual-channel, full-bridge motor driver IC for brushed DC motors. Features a maximum supply voltage of 48V and a maximum output current of 5A per channel, with a 4A continuous output current. Operates with a 12V to 36V supply voltage and includes over-temperature fault protection. Utilizes BCDMOS technology with a 550mR maximum on-state resistance. Packaged in a 11-pin MULTIWATT V for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 200ns |
| Fault Protection | Over Temperature |
| Height | 10.7mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 550mR |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Current per Channel | 4A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 400ns |
| RoHS Compliant | Yes |
| Technology | BCDMOS |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 400ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
