
Dual-channel brushed DC motor driver IC with a maximum supply voltage of 52V and a maximum output current of 5.6A per channel. This surface-mount device features a parallel interface and operates within a voltage range of 8V to 52V, delivering up to 2.8A continuous output current. Designed for robust performance, it boasts a maximum operating temperature of 150°C and is housed in a 20-pin SOIC package. RoHS compliant and lead-free, this power management IC is suitable for a wide array of motor control applications.
Stmicroelectronics L6205D technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Voltage | 52V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Weight | 0.009408oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
