
Dual-channel full bridge motor driver IC featuring a maximum output current of 5.6A and an operating supply voltage of 48V, supporting a range from 8V to 52V. This surface mount component, housed in a 20-pin SO package, offers a parallel interface and operates efficiently with a 10mA supply current. Designed for demanding applications, it boasts a wide operating temperature range of -25°C to 150°C and is RoHS compliant.
Stmicroelectronics L6205D013TR technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6205D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
