
Dual full bridge driver IC for brushed motors, featuring two channels and four outputs. Delivers up to 5.6A maximum collector current and 2.8A output current per channel, with a maximum output voltage of 52V. Operates from 8V to 52V supply voltage, with a typical operating voltage of 48V. Housed in a lead-free DIP package, this component offers a low on-state resistance of 300mR and operates across a wide temperature range from -40°C to 150°C.
Stmicroelectronics L6205N technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Collector Current | 5.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 52V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6205N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
