
Dual full bridge motor driver IC for brushed DC motors, featuring two channels and four outputs. Operates with a supply voltage range of 8V to 52V, supporting a maximum output current of 5.6A (2.8A per channel). Integrated over-temperature fault protection. Surface mountable in a SO package with dimensions of 15.6mm (L) x 7.6mm (W) x 2.35mm (H). BCD MOS technology, logic interface, and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L6206D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6206D technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BCDMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6206D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
