
Stmicroelectronics L6206D013TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 2.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6206D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
