
Dual full bridge motor driver IC for brushed DC motors, featuring two channels with a maximum output current of 2.8A per channel and a total maximum output current of 5.6A. Operates with a supply voltage range of 8V to 52V, with a typical operating voltage of 48V. Integrated over-temperature fault protection and logic interface. Packaged in a PDIP through-hole mount, this lead-free component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L6206N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6206N technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 52V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 550ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BCDMOS |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6206N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
