
Dual full bridge motor driver IC for brushed DC motors. Features 52V maximum supply voltage and 5.6A maximum output current per channel. Operates from 8V to 52V with a typical 5mA supply current. Includes over-temperature fault protection. Packaged in SOIC for surface mounting, with a 550ns release time.
Stmicroelectronics L6206PD technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Length | 16mm |
| Max Collector Current | 5.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 52V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 550ns |
| RoHS Compliant | Yes |
| Technology | BCDMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6206PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
