
Dual full bridge motor driver featuring BCDMOS technology. Operates from 8V to 52V supply voltage with a nominal 48V. Delivers up to 2.8A output current per channel, with a maximum of 5.6A total. Includes over-temperature fault protection and logic interface. Surface mountable in a 36-pin PowerSO package, supplied on tape and reel. Rated for operation between -25°C and 150°C.
Stmicroelectronics L6206PD013TR technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 2.8A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BCDMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6206PD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
