
Dual full bridge driver for brushed DC motors. Features 52V maximum supply voltage and 2.8A maximum collector current per channel, with a 5.6A maximum output current. Integrated over-temperature fault protection and low 340mR on-state resistance. BCD MOS technology in a QFN package for surface mounting.
Stmicroelectronics L6206Q technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Height | 0.95mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 340mR |
| Output Current | 2.5A |
| Output Current per Channel | 2.5A |
| Output Voltage | 52V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BCDMOS |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6206Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
