Dual full bridge DMOS driver for motor control applications. Features four outputs with a maximum output current of 5.6A and a continuous output current per channel of 2.5A. Operates with a supply voltage up to 52V and offers a low on-state resistance of 340mR. Packaged in a QFN surface mount configuration, this lead-free and RoHS compliant component functions within an operating temperature range of -25°C to 125°C.
Stmicroelectronics L6206QTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 340mR |
| Operating Supply Voltage | 52V |
| Output Current | 2.5A |
| Output Current per Channel | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6206QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
