
Dual full bridge DMOS motor driver with integrated PWM current controller. Features 2.8A output current per channel, up to 5.6A maximum output current, and a maximum supply voltage of 52V. Operates from 8V to 52V with a 48V nominal operating supply voltage. Includes over-temperature fault protection and logic interface. Surface mountable in a SO package, this RoHS compliant component is designed for brushed motor applications.
Stmicroelectronics L6207D technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 52V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | DMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6207D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
