Dual full bridge driver with PWM current controller for brushed DC motors. Features a maximum output current of 5.6A and 2.8A per channel, with a maximum supply voltage of 52V. Operates within a supply voltage range of 8V to 52V, offering a maximum collector current of 2.8A and an on-state resistance of 300mR. Packaged in a through-hole DIP, this RoHS compliant component supports a wide operating temperature range from -25°C to 150°C.
Stmicroelectronics L6207N technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Natural Thermal Resistance | 14°C/W |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 300mR |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 52V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 550ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Thickness | 4.32mm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6207N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
