
Dual-channel brushed DC motor driver IC featuring a maximum supply voltage of 52V and a maximum output current of 5.6A, with 2.8A per channel. This surface-mount device operates from 8V to 52V and offers over-temperature fault protection. Utilizing DMOS technology, it provides logic-level interface and a release time of 550ns. Packaged in a 36-pin SOIC case, it supports a wide operating temperature range from -25°C to 150°C.
Stmicroelectronics L6207PD technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 52V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 550ns |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6207PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
