
Dual full bridge driver with PWM current controller, featuring DMOS technology. Operates from 8V to 52V supply voltage, with a maximum output current of 5.6A and 2.8A per channel. Includes over-temperature fault protection and is RoHS compliant. Designed for brushed DC motors, this surface mount component is packaged in tape and reel.
Stmicroelectronics L6207PD013TR technical specifications.
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 2.8A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | DMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6207PD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
