
Bipolar stepper motor driver IC featuring DMOS technology, designed for surface mount applications in a 24-pin SOIC package. Delivers up to 7.1A output current with a maximum supply voltage of 52V, supporting a wide operating range from 8V to 52V. Offers four outputs for driving stepper motors, with a maximum collector current of 2.8A and a maximum operating temperature of 150°C.
Sign in to ask questions about the Stmicroelectronics L6208D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6208D technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 48V |
| Output Current | 7.1A |
| Output Voltage | 52V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STSPIN L62 |
| Supply Current | 10mA |
| Technology | DMOS |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6208D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
