
DMOS driver for bipolar stepper motors, featuring a 4-channel output configuration. Operates with a supply voltage range of 8V to 52V, supporting an output current of up to 7.1A and a maximum collector current of 5.6A. This through-hole component utilizes a parallel interface and is housed in a PDIP package. Designed for a wide operating temperature range from -40°C to 150°C, it is RoHS compliant.
Stmicroelectronics L6208N technical specifications.
| Package/Case | PDIP |
| Height | 4.32mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.88mm |
| Max Collector Current | 5.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Voltage | 48V |
| Output Current | 7.1A |
| Output Voltage | 52V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6208 |
| Supply Current | 10mA |
| Technology | DMOS |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6208N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
