Bipolar stepper motor driver IC featuring DMOS technology, designed for surface mount applications in a 36-pin PowerSO package. Delivers up to 2.8A continuous output current per channel, with a maximum output current of 5.6A. Operates from an 8V to 52V supply voltage range, with a typical operating voltage of 48V. Offers a parallel interface and four output channels, suitable for demanding motor control applications. Extended operating temperature range from -40°C to 150°C ensures reliability.
Sign in to ask questions about the Stmicroelectronics L6208PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6208PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Voltage | 52V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Technology | DMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6208PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
