
Bipolar stepper motor driver IC featuring DMOS technology. Surface mountable in a 36-pin SO package, this component offers a parallel interface and supports a maximum output current of 5.6A with a nominal output current of 2.8A. Operating across a supply voltage range of 8V to 52V, with a typical operating supply voltage of 48V, it functions within an extended temperature range of -25°C to 150°C. This RoHS compliant, lead-free device is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6208PD013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6208PD013TR technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6208PD013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
