
Stmicroelectronics L6221AD013TR technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 1.8A |
| Current Rating | 1.8A |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6221AD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
