
Dual full bridge motor driver for brushed DC motors, featuring a 48V operating supply voltage and 1.4A output current. This surface mount integrated circuit offers a parallel interface and operates within a supply voltage range of 8V to 52V. With a maximum operating temperature of 150°C and a low drain-to-source resistance of 700mR, it is packaged in a 20-pin SO format on tape and reel. The component is RoHS compliant and lead-free.
Stmicroelectronics L6225DTR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 700mR |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Output Voltage | 52V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 730mR |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Weight | 0.009408oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6225DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
