Dual full bridge driver IC for motor control. Features a 52V maximum supply voltage and 2.8A maximum output current, with 1.4A output current per channel. Operates from 8V to 52V with a typical supply current of 10mA. Offers 4 channels and 4 outputs, with a low on-state resistance of 730mR. Packaged in a surface mount SO case, this lead-free and RoHS compliant component is rated for operation between -25°C and 150°C.
Sign in to ask questions about the Stmicroelectronics L6226DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6226DTR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6226DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
