
Dual full bridge DMOS motor driver for brushed DC motors. Features a 48V operating supply voltage and 4A output current capability. This surface mount IC offers a parallel interface and operates across a wide temperature range of -25°C to 150°C. The SOIC package provides two output channels with a maximum collector current of 1.4A.
Stmicroelectronics L6226PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 4A |
| Output Voltage | 52V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 10mA |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6226PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
