
Dual full bridge driver for motor control applications. Features DMOS technology with a maximum output current of 2.8A per channel and a continuous output current of 1.4A. Operates with supply voltages from 8V to 52V, supporting frequencies up to 100kHz. Includes parallel interface and surface mount packaging. Designed for a wide operating temperature range of -25°C to 150°C.
Stmicroelectronics L6226QTR technical specifications.
| Fall Time | 250ns |
| Frequency | 100kHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 1.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6226Q |
| Technology | DMOS |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 1900ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6226QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
