
Dual full bridge motor driver IC featuring DMOS technology for brushed motors. Offers a maximum output current of 2.8A (1.4A per channel) with a maximum supply voltage of 52V and an operating supply voltage of 48V. Includes PWM current control and a low on-state resistance of 730mR. Packaged in a surface-mount SO case with dimensions of 15.6mm (L) x 7.6mm (W) x 2.35mm (H). Operates across a temperature range of -25°C to 150°C and is RoHS compliant.
Stmicroelectronics L6227D technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4A |
| Technology | DMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6227D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
