
Dual full bridge motor driver IC for brushed DC motors, featuring integrated PWM current control. Offers a maximum output current of 2.8A (1.4A per channel) and operates from 8V to 52V supply voltage, with a maximum collector current of 1.4A. Housed in a PDIP package for through-hole mounting, this RoHS compliant component supports a wide operating temperature range of -25°C to 150°C.
Sign in to ask questions about the Stmicroelectronics L6227N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6227N technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Current | 1.4A |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.131925oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6227N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
