
Dual full bridge DMOS motor driver with integrated PWM current controller. Features a maximum supply voltage of 52V and a maximum output current of 2.8A, with 1.4A per channel. Designed for brushed DC motors, this surface mount IC operates from 8V to 52V and offers a maximum collector current of 1.4A. Packaged in SOIC, it boasts a lead-free and RoHS compliant construction, with an operating temperature range of -25°C to 150°C.
Stmicroelectronics L6227PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4A |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6227PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
