
Dual full bridge motor driver IC featuring 2 drivers and 4 outputs, capable of delivering 1.4A output current per channel, with a maximum output current of 2.8A. Operates from an 8V to 52V supply voltage, with a maximum output voltage of 52V. Offers a 100kHz operating frequency and a parallel interface. Designed for surface mount applications with a 32-pin VFQFPN package, this RoHS compliant component has a maximum operating temperature of 150°C.
Stmicroelectronics L6227Q technical specifications.
| Fall Time | 250ns |
| Frequency | 100kHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 1900ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6227Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
