DMOS driver for bipolar stepper motors, featuring a 4-output configuration and parallel interface. Operates with supply voltages from 8V to 52V, delivering up to 3.55A output current. Maximum collector current is 1.4A, with an operating supply current of 1.4A. Housed in a PDIP package for through-hole mounting, this RoHS compliant component functions across an extended temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics L6228N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6228N technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Current | 1.4A |
| Output Current | 3.55A |
| Output Voltage | 52V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6228 |
| Technology | DMOS |
| Weight | 0.131925oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6228N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
