
DMOS driver for bipolar stepper motors, this integrated circuit offers a maximum collector current of 1.4A and an operating supply voltage range of 8V to 52V, with a nominal 48V. Featuring a parallel interface and two outputs, it supports surface mounting via a SOIC package. The device operates efficiently across a temperature range of -25°C to 150°C and is RoHS compliant.
Stmicroelectronics L6228PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 1.4A |
| Technology | DMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6228PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
