
The L6228Q is a motor driver IC from STMicroelectronics, designed for stepper motor applications. It operates within a temperature range of -25°C to 125°C and is compatible with lead-free processes. The device can supply up to 1.4A of current at 52V, making it suitable for high-power applications. It is available in a surface-mount package type, specifically HVQCCN, and is packaged in a tray with 490 units per package.
Sign in to ask questions about the Stmicroelectronics L6228Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6228Q technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6228Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
